Bourns, CATCAY 16 0.05 Isolated Array Resistor, 4 Resistors, 62.5mW total, 1206 (3216M)
- RS Stock No.:
- 223-1645
- Mfr. Part No.:
- CAT16-101J4LF
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£115.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,995,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.023 | £115.00 |
*price indicative
- RS Stock No.:
- 223-1645
- Mfr. Part No.:
- CAT16-101J4LF
- Brand:
- Bourns
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
---|---|---|
Brand | Bourns | |
Number of Resistors | 4 | |
Package/Case | 1206 (3216M) | |
Power Rating | 62.5mW | |
Tolerance | 0.05 | |
Circuit Designator | ISOL | |
Series | CATCAY 16 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Power Rating 62.5mW | ||
Tolerance 0.05 | ||
Circuit Designator ISOL | ||
Series CATCAY 16 | ||
- COO (Country of Origin):
- TW
The Bourns Electronics Chip Resistor Arrays comes with Convex and concave terminals and 2, 4 or 8 isolated elements available. This Chip Resistor Arrays works with 50 V operating voltage.
±1 % and ±5 % resistance tolerance
10ohms to 1megohm resistance range
10ohms to 1megohm resistance range
Related links
- Bourns 4 Resistors 1206 (3216M)
- Bourns 4 Resistors 1206 (3216M)
- Bourns 4 Resistors 1206 (3216M), Concave
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Concave
- Bourns 100Ω Resistor Array 0.25W total Convex
- Bourns 220Ω 5% Resistor Array 1206 (3216M)
- Bourns 100Ω Resistor Array 0.25W total Concave