Bourns, CAT16 680Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
- RS Stock No.:
- 171-1068
- Mfr. Part No.:
- CAT16-681J4LF
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£75.00
(exc. VAT)
£90.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.015 | £75.00 |
*price indicative
- RS Stock No.:
- 171-1068
- Mfr. Part No.:
- CAT16-681J4LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 680Ω | |
Number of Resistors | 4 | |
Resistor Type | Array | |
Package/Case | 1206 (3216M) | |
Power Rating | 0.25W | |
Termination Style | Concave | |
Tolerance | ±5% | |
Case Style | Moulded | |
Power Rating per Resistor | 0.062W | |
Circuit Designator | ISOL | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 0.5mm | |
Dimensions | 3.2 x 1.6 x 0.5mm | |
Number of Terminals | 8 | |
Series | CAT16 | |
Maximum Operating Temperature | +125°C | |
Temperature Coefficient | ±200ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 680Ω | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 1206 (3216M) | ||
Power Rating 0.25W | ||
Termination Style Concave | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.062W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Dimensions 3.2 x 1.6 x 0.5mm | ||
Number of Terminals 8 | ||
Series CAT16 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
CAT16 Series Concave Chip Resistor Arrays
Concave terminals
Resistance tolerance ±5 %
Resistance range: 10 ohms to 1 megohm
Resistance tolerance ±5 %
Resistance range: 10 ohms to 1 megohm
Bourns CAT16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.
Related links
- Bourns 4 Resistors 1206 (3216M), Concave
- Bourns 4 Resistors 1206 (3216M), Concave
- Bourns 4 Resistors 1206 (3216M), Concave
- Bourns 4 Resistors 1206 (3216M), Concave
- Bourns 4 Resistors 1206 (3216M), Concave
- Bourns 4 Resistors 1206 (3216M), Concave
- Bourns 4 Resistors 1206 (3216M), Concave
- Bourns 4 Resistors 1206 (3216M), Concave