Bourns, 4600X 10 kΩ 2 % BUS Resistor Array, 8 Resistors, 1.13 W total, SIP, Pin
- RS Stock No.:
- 167-5192
- Mfr. Part No.:
- 4309R-101-103LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 22 units)*
£32.12
(exc. VAT)
£38.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,188 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 22 - 44 | £1.46 | £32.12 |
| 66 - 110 | £1.358 | £29.88 |
| 132 - 176 | £1.27 | £27.94 |
| 198 - 242 | £1.197 | £26.33 |
| 264 + | £1.065 | £23.43 |
*price indicative
- RS Stock No.:
- 167-5192
- Mfr. Part No.:
- 4309R-101-103LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Product Type | Resistor Array | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Technology | Thick Film | |
| Package/Case | SIP | |
| Power Rating | 1.13W | |
| Termination Style | Pin | |
| Tolerance ± | 2% | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Pin Count | 9 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 19.92mm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 2.16mm | |
| Height | 4.95mm | |
| Number of Terminals | 9 | |
| Series | 4600X | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Product Type Resistor Array | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Technology Thick Film | ||
Package/Case SIP | ||
Power Rating 1.13W | ||
Termination Style Pin | ||
Tolerance ± 2% | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Pin Count 9 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 19.92mm | ||
Standards/Approvals RoHS, UL | ||
Depth 2.16mm | ||
Height 4.95mm | ||
Number of Terminals 9 | ||
Series 4600X | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- CR
Thick Film Molded SIPs - 4300R Series
Bourns® 4300R Series thick film molded SIPs compatible with automatic insertion equipment .
Low profile provides compatibility with DIPs
Superior package integrity
Marking on contrasting background for permanent identification
