Bourns, CAY16 1 mΩ 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Convex

Subtotal (1 reel of 5000 units)*

£60.00

(exc. VAT)

£70.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.012£60.00

*price indicative

RS Stock No.:
167-4640
Mfr. Part No.:
CAY16-105J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

1mΩ

Resistor Type

Array

Number of Resistors

4

Package/Case

1206

Power Rating

0.25W

Packaging

Tape & Reel

Termination Style

Convex

Tolerance ±

5%

Case Style

Moulded

Automotive Standard

No

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

3.2mm

Standards/Approvals

RoHS

Depth

1.6mm

Height

0.5mm

Number of Terminals

8

Series

CAY16

Temperature Coefficient

±200 ppm/°C

COO (Country of Origin):
TW

CAY16 Series Convex Chip Resistor Arrays


Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Convex terminals

Resistance tolerance ±1 % and ±5 %

Resistance range: 10 ohms to 1 megohm

Related links