Bourns, CAY10 1kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.125W total, 0804 (2010M), Convex
- RS Stock No.:
- 167-4521
- Mfr. Part No.:
- CAY10-102J4LF
- Brand:
- Bourns
Subtotal (1 reel of 10000 units)*
£60.00
(exc. VAT)
£70.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 + | £0.006 | £60.00 |
*price indicative
- RS Stock No.:
- 167-4521
- Mfr. Part No.:
- CAY10-102J4LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 1kΩ | |
Number of Resistors | 4 | |
Resistor Type | Array | |
Package/Case | 0804 (2010M) | |
Power Rating | 0.125W | |
Termination Style | Convex | |
Tolerance | ±5% | |
Case Style | Moulded | |
Power Rating per Resistor | 0.063W | |
Circuit Designator | ISOL | |
Length | 2mm | |
Depth | 1mm | |
Height | 0.4mm | |
Dimensions | 2 x 1 x 0.4mm | |
Number of Terminals | 8 | |
Series | CAY10 | |
Temperature Coefficient | ±250ppm/°C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 1kΩ | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 0804 (2010M) | ||
Power Rating 0.125W | ||
Termination Style Convex | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.4mm | ||
Dimensions 2 x 1 x 0.4mm | ||
Number of Terminals 8 | ||
Series CAY10 | ||
Temperature Coefficient ±250ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
CAY10 Series Convex Chip Resistor Arrays
Bourns CAY10 Series Chip Resistor arrays in an 0804 package with 4 isolated elements.
Convex terminals
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ
Related links
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex
- Bourns 4 Resistors 0804 (2010M), Convex