Bourns, 4600X 680 Ω 2 % ISOL Resistor Array, 4 Resistors, 1 W total, SIP, Solder

Bulk discount available

Subtotal (1 bag of 200 units)*

£18.60

(exc. VAT)

£22.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 800£0.093£18.60
1000 - 2800£0.079£15.80
3000 - 4800£0.07£14.00
5000 - 9800£0.066£13.20
10000 +£0.065£13.00

*price indicative

RS Stock No.:
167-3322
Mfr. Part No.:
4608X-102-681LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

680Ω

Product Type

Resistor Array

Resistor Type

Network

Technology

Thick Film

Number of Resistors

4

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1W

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100 ppm/°C

4-Isolated Resistors


Related links