Bourns, 4600X 470 Ω 2 % BUS Resistor Array, 8 Resistors, 1.13 W total, SIP, Solder

Bulk discount available

Subtotal (1 bag of 200 units)*

£21.20

(exc. VAT)

£25.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 800£0.106£21.20
1000 - 2800£0.094£18.80
3000 - 4800£0.092£18.40
5000 - 9800£0.089£17.80
10000 +£0.087£17.40

*price indicative

RS Stock No.:
167-3309
Mfr. Part No.:
4609X-101-471LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

470Ω

Product Type

Resistor Array

Number of Resistors

8

Resistor Type

Network

Technology

Thick Film

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1.13W

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Pin Count

9

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

2.49mm

Length

22.81mm

Height

5.08mm

Number of Terminals

9

Series

4600X

Temperature Coefficient

±100 ppm/°C

8-Bussed Resistors


From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:


Low profile;Range of pin packages enables you to be flexible with your designs;Marking on contrasting background enables permanent identification;Resistance options available from 10 Ω to 10 MΩ

Related links