Bourns, 4600X 220Ω ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole
- RS Stock No.:
 - 167-3290
 - Mfr. Part No.:
 - 4608X-102-221LF
 - Brand:
 - Bourns
 
Bulk discount available
Subtotal (1 bag of 200 units)*
£16.20
(exc. VAT)
£19.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
 - Plus 999,998,800 unit(s) shipping from 10 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 200 - 800 | £0.081 | £16.20 | 
| 1000 - 2800 | £0.073 | £14.60 | 
| 3000 - 4800 | £0.071 | £14.20 | 
| 5000 - 9800 | £0.069 | £13.80 | 
| 10000 + | £0.067 | £13.40 | 
*price indicative
- RS Stock No.:
 - 167-3290
 - Mfr. Part No.:
 - 4608X-102-221LF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 220Ω | |
| Resistor Type | Network | |
| Number of Resistors | 4 | |
| Package/Case | SIP | |
| Power Rating | 1W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.3W | |
| Circuit Designator | ISOL | |
| Length | 20.27mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 2.49 x 5.08 x 20.27mm | |
| Number of Terminals | 8 | |
| Series | 4600X | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 220Ω  | ||
Resistor Type Network  | ||
Number of Resistors 4  | ||
Package/Case SIP  | ||
Power Rating 1W  | ||
Termination Style Through Hole  | ||
Tolerance ±2%  | ||
Case Style Conformal  | ||
Power Rating per Resistor 0.3W  | ||
Circuit Designator ISOL  | ||
Length 20.27mm  | ||
Depth 2.49mm  | ||
Height 5.08mm  | ||
Dimensions 2.49 x 5.08 x 20.27mm  | ||
Number of Terminals 8  | ||
Series 4600X  | ||
Maximum Operating Temperature +125°C  | ||
Temperature Coefficient ±100ppm/°C  | ||
Minimum Operating Temperature -55°C  | ||
