Bourns, 4600X 10kΩ ±2% Isolated Resistor Array, 3 Resistors, 0.75W total, SIP, Through Hole

Bulk discount available

Subtotal (1 bag of 200 units)*

£26.60

(exc. VAT)

£32.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.133£26.60
1000 - 2800£0.113£22.60
3000 - 4800£0.11£22.00
5000 - 9800£0.107£21.40
10000 +£0.104£20.80

*price indicative

RS Stock No.:
167-3286
Mfr. Part No.:
4606X-102-103LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10kΩ

Resistor Type

Network

Number of Resistors

3

Package/Case

SIP

Power Rating

0.75W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

15.19mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 15.19mm

Number of Terminals

6

Series

4600X

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

3-Isolated Resistors


Related links