Bourns, 4800P 10 kΩ 2 % BUS Resistor Array, 13 Resistors, 1.12 W total, SOIC, Pin

Subtotal (1 reel of 2000 units)*

£1,016.00

(exc. VAT)

£1,220.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.508£1,016.00

*price indicative

RS Stock No.:
166-9965
Mfr. Part No.:
4814P-2-103LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

10kΩ

Technology

Thick Film

Resistor Type

Network

Number of Resistors

13

Package/Case

SOIC

Power Rating

1.12W

Termination Style

Pin

Mount Type

Through Hole

Tolerance ±

2%

Case Style

Moulded

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.08W

Circuit Designator

BUS

Pin Count

14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

12.45mm

Height

7.62mm

Depth

2.03mm

Series

4800P

Number of Terminals

14

Temperature Coefficient

±100 ppm/°C

COO (Country of Origin):
CZ

Thick Film Surface Mounted Medium Body - 4800P Series


16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.

Marking on contrasting background for permanent identification

Compliant leads to reduce solder joint fatiguing

Standard electrical schematics: isolated, bussed, dual terminator

Product Application Information


These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 qualified

Related links