Bourns, 4600X 47Ω ±2% Isolated Through Hole Resistor Array, 5 Resistors, 1.25W total, SIP, Pin
- RS Stock No.:
- 162-2499
- Mfr. Part No.:
- 4610X-102-470LF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-2499
- Mfr. Part No.:
- 4610X-102-470LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 47Ω | |
| Number of Resistors | 5 | |
| Package/Case | SIP | |
| Power Rating | 1.25W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.30W | |
| Circuit Designator | ISOL | |
| Length | 25.35mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 25.35 x 2.49 x 5.08mm | |
| Number of Terminals | 10 | |
| Series | 4600X | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±250ppm/°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 47Ω | ||
Number of Resistors 5 | ||
Package/Case SIP | ||
Power Rating 1.25W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.30W | ||
Circuit Designator ISOL | ||
Length 25.35mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 25.35 x 2.49 x 5.08mm | ||
Number of Terminals 10 | ||
Series 4600X | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±250ppm/°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
5-Isolated Resistors

