Bourns, 4100R 10kΩ ±2% Bussed Resistor Array, 7 Resistors, 2W total, DIP, Through Hole
- RS Stock No.:
 - 161-7177
 - Mfr. Part No.:
 - 4114R-2-103LF
 - Brand:
 - Bourns
 
Discontinued
- RS Stock No.:
 - 161-7177
 - Mfr. Part No.:
 - 4114R-2-103LF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Number of Resistors | 7 | |
| Resistor Type | Network | |
| Package/Case | DIP | |
| Power Rating | 2W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.125W | |
| Circuit Designator | BUS | |
| Length | 19.43mm | |
| Depth | 7.87mm | |
| Height | 4.57mm | |
| Dimensions | 19.43 x 7.87 x 4.57mm | |
| Number of Terminals | 14 | |
| Series | 4100R | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 10kΩ  | ||
Number of Resistors 7  | ||
Resistor Type Network  | ||
Package/Case DIP  | ||
Power Rating 2W  | ||
Termination Style Through Hole  | ||
Tolerance ±2%  | ||
Case Style Moulded  | ||
Power Rating per Resistor 0.125W  | ||
Circuit Designator BUS  | ||
Length 19.43mm  | ||
Depth 7.87mm  | ||
Height 4.57mm  | ||
Dimensions 19.43 x 7.87 x 4.57mm  | ||
Number of Terminals 14  | ||
Series 4100R  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
Temperature Coefficient ±100ppm/°C  | ||
Thick Film Molded DIPs - 4114R Series
Bourns® 4114R Series thick film molded DIPs compatible with automatic insertion equipment .
Superior package integrity
Marking on contrasting background for permanent identification
Marking on contrasting background for permanent identification
