Bourns, 4100R 33kΩ ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Pin
- RS Stock No.:
- 161-7163
- Mfr. Part No.:
- 4116R-1-333LF
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 161-7163
- Mfr. Part No.:
- 4116R-1-333LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 33kΩ | |
| Number of Resistors | 8 | |
| Resistor Type | Network | |
| Package/Case | DIP | |
| Power Rating | 2.25W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.25W | |
| Circuit Designator | ISOL | |
| Length | 24.5mm | |
| Depth | 7.87mm | |
| Height | 4.57mm | |
| Dimensions | 24.5 x 7.87 x4.57mm | |
| Number of Terminals | 16 | |
| Series | 4100R | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 33kΩ | ||
Number of Resistors 8 | ||
Resistor Type Network | ||
Package/Case DIP | ||
Power Rating 2.25W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.25W | ||
Circuit Designator ISOL | ||
Length 24.5mm | ||
Depth 7.87mm | ||
Height 4.57mm | ||
Dimensions 24.5 x 7.87 x4.57mm | ||
Number of Terminals 16 | ||
Series 4100R | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CR
8-Isolated Resistors
Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.
Superior package integrity
Marking on contrasting background for permanent identification
Marking on contrasting background for permanent identification
