Bourns, 4100R 1kΩ ±2% Bussed Resistor Array, 7 Resistors, 2W total, DIP, Through Hole
- RS Stock No.:
- 161-7156
- Mfr. Part No.:
- 4114R-2-102LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 25 units)*
£35.10
(exc. VAT)
£42.125
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
25 - 75 | £1.404 | £35.10 |
100 - 225 | £1.364 | £34.10 |
250 - 475 | £1.328 | £33.20 |
500 + | £1.293 | £32.33 |
*price indicative
- RS Stock No.:
- 161-7156
- Mfr. Part No.:
- 4114R-2-102LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 1kΩ | |
Number of Resistors | 7 | |
Resistor Type | Network | |
Package/Case | DIP | |
Power Rating | 2W | |
Termination Style | Through Hole | |
Tolerance | ±2% | |
Case Style | Moulded | |
Power Rating per Resistor | 0.125W | |
Circuit Designator | BUS | |
Length | 19.43mm | |
Depth | 7.87mm | |
Height | 4.57mm | |
Dimensions | 19.43 x 7.87 x 4.57mm | |
Series | 4100R | |
Number of Terminals | 14 | |
Maximum Operating Temperature | +125°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 1kΩ | ||
Number of Resistors 7 | ||
Resistor Type Network | ||
Package/Case DIP | ||
Power Rating 2W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.125W | ||
Circuit Designator BUS | ||
Length 19.43mm | ||
Depth 7.87mm | ||
Height 4.57mm | ||
Dimensions 19.43 x 7.87 x 4.57mm | ||
Series 4100R | ||
Number of Terminals 14 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CR
Thick Film Molded DIPs - 4114R Series
Bourns® 4114R Series thick film molded DIPs compatible with automatic insertion equipment .
Superior package integrity
Marking on contrasting background for permanent identification
Marking on contrasting background for permanent identification