Bourns, 4800P 680 Ω 2 % ISOL Resistor Array, 8 Resistors, 1.28 W total, SOM, Surface Mount

Subtotal (1 tube of 50 units)*

£42.05

(exc. VAT)

£50.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£0.841£42.05

*price indicative

RS Stock No.:
161-7136
Mfr. Part No.:
4816P-T01-681LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

680Ω

Product Type

Resistor Array

Technology

Thick Film

Resistor Type

Network

Number of Resistors

8

Package/Case

SOM

Power Rating

1.28W

Termination Style

Surface Mount

Tolerance ±

2%

Mount Type

Through Hole

Case Style

Moulded

Automotive Standard

No

Power Rating per Resistor

0.16W

Circuit Designator

ISOL

Pin Count

16

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

2.03mm

Depth

7.62mm

Length

11.18mm

Standards/Approvals

RoHS

Number of Terminals

16

Series

4800P

Temperature Coefficient

±100 ppm/°C

COO (Country of Origin):
CR

Thick Film Surface Mounted Medium Body - 4800P Series


16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.

Marking on contrasting background for permanent identification

Compliant leads to reduce solder joint fatiguing

Standard electrical schematics: isolated, bussed, dual terminator

Product Application Information


These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 qualified

Related links