Bourns, 4600X 330Ω ±2% Bussed Resistor Array, 5 Resistors, 0.75W total, SIP, Through Hole

Bulk discount available

Subtotal (1 bag of 200 units)*

£13.40

(exc. VAT)

£16.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 999,999,200 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.067£13.40
1000 - 2800£0.065£13.00
3000 - 4800£0.063£12.60
5000 - 9800£0.062£12.40
10000 +£0.06£12.00

*price indicative

RS Stock No.:
161-6841
Mfr. Part No.:
4606X-101-331LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

330Ω

Resistor Type

Network

Number of Resistors

5

Package/Case

SIP

Power Rating

0.75W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

15.19mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 15.19mm

Number of Terminals

6

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

5-Bussed Resistors


Related links