Bourns, 4600X 220Ω ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole
- RS Stock No.:
- 161-6824
- Mfr. Part No.:
- 4608X-101-221LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 200 units)*
£15.00
(exc. VAT)
£18.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,800 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.075 | £15.00 |
1000 - 2800 | £0.073 | £14.60 |
3000 - 4800 | £0.071 | £14.20 |
5000 - 9800 | £0.069 | £13.80 |
10000 + | £0.067 | £13.40 |
*price indicative
- RS Stock No.:
- 161-6824
- Mfr. Part No.:
- 4608X-101-221LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 220Ω | |
Resistor Type | Network | |
Number of Resistors | 7 | |
Package/Case | SIP | |
Power Rating | 1W | |
Termination Style | Through Hole | |
Tolerance | ±2% | |
Case Style | Conformal | |
Power Rating per Resistor | 0.2W | |
Circuit Designator | BUS | |
Length | 20.27mm | |
Depth | 2.49mm | |
Height | 5.08mm | |
Dimensions | 2.49 x 5.08 x 20.27mm | |
Series | 4600X | |
Number of Terminals | 8 | |
Maximum Operating Temperature | +125°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 220Ω | ||
Resistor Type Network | ||
Number of Resistors 7 | ||
Package/Case SIP | ||
Power Rating 1W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Length 20.27mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 2.49 x 5.08 x 20.27mm | ||
Series 4600X | ||
Number of Terminals 8 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
7-Bussed Resistors
