Bourns, 4600X 680Ω ±2% Bussed Resistor Array, 5 Resistors, 0.75W total, SIP, Pin
- RS Stock No.:
 - 161-6806
 - Mfr. Part No.:
 - 4606X-101-681LF
 - Brand:
 - Bourns
 
Bulk discount available
Subtotal (1 bag of 200 units)*
£12.60
(exc. VAT)
£15.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,200 unit(s) ready to ship
 - Plus 999,998,600 unit(s) shipping from 10 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 200 - 800 | £0.063 | £12.60 | 
| 1000 - 2800 | £0.053 | £10.60 | 
| 3000 - 4800 | £0.047 | £9.40 | 
| 5000 - 9800 | £0.045 | £9.00 | 
| 10000 + | £0.044 | £8.80 | 
*price indicative
- RS Stock No.:
 - 161-6806
 - Mfr. Part No.:
 - 4606X-101-681LF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 680Ω | |
| Resistor Type | Network | |
| Number of Resistors | 5 | |
| Package/Case | SIP | |
| Power Rating | 0.75W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Length | 15.19mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 15.19 x 2.49 x 5.08mm | |
| Series | 4600X | |
| Number of Terminals | 6 | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 680Ω  | ||
Resistor Type Network  | ||
Number of Resistors 5  | ||
Package/Case SIP  | ||
Power Rating 0.75W  | ||
Termination Style Pin  | ||
Tolerance ±2%  | ||
Case Style Conformal  | ||
Power Rating per Resistor 0.2W  | ||
Circuit Designator BUS  | ||
Length 15.19mm  | ||
Depth 2.49mm  | ||
Height 5.08mm  | ||
Dimensions 15.19 x 2.49 x 5.08mm  | ||
Series 4600X  | ||
Number of Terminals 6  | ||
Minimum Operating Temperature -55°C  | ||
Temperature Coefficient ±100ppm/°C  | ||
Maximum Operating Temperature +125°C  | ||
- COO (Country of Origin):
 - JP
 
5-Bussed Resistors

