Bourns, 4600X 680Ω ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Pin
- RS Stock No.:
- 161-6797
- Mfr. Part No.:
- 4610X-101-681LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 200 units)*
£19.40
(exc. VAT)
£23.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.097 | £19.40 |
1000 + | £0.09 | £18.00 |
*price indicative
- RS Stock No.:
- 161-6797
- Mfr. Part No.:
- 4610X-101-681LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 680Ω | |
Number of Resistors | 9 | |
Resistor Type | Network | |
Package/Case | SIP | |
Power Rating | 1.25W | |
Termination Style | Pin | |
Tolerance | ±2% | |
Case Style | Conformal | |
Power Rating per Resistor | 0.2W | |
Circuit Designator | BUS | |
Length | 25.35mm | |
Depth | 2.49mm | |
Height | 5.08mm | |
Dimensions | 25.35 x 2.49 x 5.08mm | |
Number of Terminals | 10 | |
Series | 4600X | |
Maximum Operating Temperature | +125°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 680Ω | ||
Number of Resistors 9 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 1.25W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Length 25.35mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 25.35 x 2.49 x 5.08mm | ||
Number of Terminals 10 | ||
Series 4600X | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Thick Film Conformal SIPs, Bussed 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes