Araldite 80806 Yellow 24 ml Epoxy Adhesive Syringe for Various Materials

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
314-9681
Mfr. Part No.:
80806
Brand:
Araldite
Find similar products by selecting one or more attributes.
Select all

Brand

Araldite

Material Compatibility

Ceramic, Glass, Metal, Plastic, Wood

Colour

Yellow

Package Type

Syringe

Package Size

24 ml

Setting Time

2h

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+65°C

Trade Name

Araldite 80806

Cure Time

8 h

Operating Temperature Range

-50 → +65 °C

RoHS Status: Not Applicable

Rapid Epoxy


Fast setting, strong, long lasting epoxy adhesive.

Full strength cure in 8 hours