Bourns Resettable Fuse, 28V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
910-8594
Mfr. Part No.:
NR77AB0
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

40A

Voltage Rating

28V dc

Maximum Current

25 A

Length

4.8mm

Height

0.89mm

Width

2.8mm

Terminal Material

Copper Alloy

Maximum Resistance

5mΩ

Body Material

Lithium Polymer

Series

NR

Dimensions

4.8 x 2.8 x 0.89mm

COO (Country of Origin):
JP

Bourns NR Series Mini-breakers.


Product description:
Bourns NR A-Type and NR C-Type mini breakers offer over temperature and overcurrent protection for lithium polymer and prismatic cells used in consumer appliance products. Mini-breakers have optimal corrosion resistant properties. The NR A and NR C series offers different trip temperatures. The innovative mini breaker enables a long battery life and high current draw and fast charge.

Features and Benefits:
Smallest body size.
NR-A Series is high current type.
NR-C Series is low current type.
Over temperature and overcurrent protection.
Controls abnormal and excessive current instantaneously.
Range of temperature options.

Product Application Information:
Battery cell protection for notebook and tablet pc's, smart phones and mobile phones.


Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.


Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required


Main applications


Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications