Bourns 2.5 A Resettable Fuse, 16V
- RS Stock No.:
- 897-8967P
- Mfr. Part No.:
- MF-MSMF250/16X-2
- Brand:
- Bourns
Bulk discount available
Subtotal 500 units (supplied on a reel)*
£137.50
(exc. VAT)
£165.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,000 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 1490 | £0.275 |
| 1500 - 2990 | £0.269 |
| 3000 - 4490 | £0.262 |
| 4500 + | £0.256 |
*price indicative
- RS Stock No.:
- 897-8967P
- Mfr. Part No.:
- MF-MSMF250/16X-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 5A | |
| Product Type | Resettable Fuse | |
| Voltage | 16V | |
| Current Rating | 100A | |
| Time to Trip | 5s | |
| Hold Current | 2.5A | |
| Length | 4.83mm | |
| Height | 1.6mm | |
| Width | 3.41mm | |
| Terminal Material | Gold Plated Nickel | |
| Minimum Resistance | 0.015Ω | |
| Minimum Operating Temperature | 85°C | |
| Maximum Resistance | 100mΩ | |
| Power Dissipation | 1.2W | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | UL, RoHS | |
| Package Size | 1812 | |
| Package Type | Reel | |
| Series | MF-MSMF | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 5A | ||
Product Type Resettable Fuse | ||
Voltage 16V | ||
Current Rating 100A | ||
Time to Trip 5s | ||
Hold Current 2.5A | ||
Length 4.83mm | ||
Height 1.6mm | ||
Width 3.41mm | ||
Terminal Material Gold Plated Nickel | ||
Minimum Resistance 0.015Ω | ||
Minimum Operating Temperature 85°C | ||
Maximum Resistance 100mΩ | ||
Power Dissipation 1.2W | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals UL, RoHS | ||
Package Size 1812 | ||
Package Type Reel | ||
Series MF-MSMF | ||
- COO (Country of Origin):
- CN
MF-MSMF Series
Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
100 % electrically compatible with all previous generations of 1812 SMT devices
Compatible with Pb and Pb-free solder reflow profiles
Surface mount packaging for automated assembly
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
