Littelfuse 0.25A Resettable Fuse, 250V dc
- RS Stock No.:
- 869-7429
- Mfr. Part No.:
- TSM600-250F-2
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 869-7429
- Mfr. Part No.:
- TSM600-250F-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 0.86A | |
| Voltage Rating | 250V dc | |
| Time to Trip | 6s | |
| Hold Current | 0.25A | |
| Maximum Current | 3 A | |
| Length | 17.6mm | |
| Height | 11.7mm | |
| Width | 11.2mm | |
| Terminal Material | Tin Plated Brass | |
| Minimum Resistance | 1Ω | |
| Maximum Resistance | 3.5Ω | |
| Power Dissipation | 2W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | TSM600 | |
| Operating Temperature Range | -40 → +85 °C | |
| Body Material | Nylon Resin | |
| Dimensions | 17.6 x 11.2 x 11.7mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 0.86A | ||
Voltage Rating 250V dc | ||
Time to Trip 6s | ||
Hold Current 0.25A | ||
Maximum Current 3 A | ||
Length 17.6mm | ||
Height 11.7mm | ||
Width 11.2mm | ||
Terminal Material Tin Plated Brass | ||
Minimum Resistance 1Ω | ||
Maximum Resistance 3.5Ω | ||
Power Dissipation 2W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series TSM600 | ||
Operating Temperature Range -40 → +85 °C | ||
Body Material Nylon Resin | ||
Dimensions 17.6 x 11.2 x 11.7mm | ||
