Littelfuse 0.75A Resettable Fuse, 60V dc
- RS Stock No.:
- 867-5330
- Mfr. Part No.:
- SMD075F/60-2
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-5330
- Mfr. Part No.:
- SMD075F/60-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 1.5A | |
| Voltage Rating | 60V dc | |
| Time to Trip | 0.3s | |
| Hold Current | 0.75A | |
| Maximum Current | 10 A | |
| Length | 5.44mm | |
| Height | 3.18mm | |
| Width | 7.98mm | |
| Minimum Resistance | 0.35Ω | |
| Maximum Resistance | 1Ω | |
| Power Dissipation | 1.7W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | SMD | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 5.44 x 7.98 x 3.18mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 1.5A | ||
Voltage Rating 60V dc | ||
Time to Trip 0.3s | ||
Hold Current 0.75A | ||
Maximum Current 10 A | ||
Length 5.44mm | ||
Height 3.18mm | ||
Width 7.98mm | ||
Minimum Resistance 0.35Ω | ||
Maximum Resistance 1Ω | ||
Power Dissipation 1.7W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series SMD | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 5.44 x 7.98 x 3.18mm | ||
