Bourns 0.13A Resettable Fuse, 60V
- RS Stock No.:
 - 817-1721
 - Mfr. Part No.:
 - MF-SD013/250-2
 - Brand:
 - Bourns
 
Discontinued
- RS Stock No.:
 - 817-1721
 - Mfr. Part No.:
 - MF-SD013/250-2
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Trip Current | 260mA | |
| Voltage Rating | 60V | |
| Time to Trip | 2.5s | |
| Hold Current | 0.13A | |
| Maximum Current | 3 A | |
| Length | 8.9mm | |
| Height | 10.2mm | |
| Width | 7.2mm | |
| Minimum Resistance | 2Ω | |
| Maximum Resistance | 7Ω | |
| Power Dissipation | 1.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 8.9 x 7.2 x 10.2mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Trip Current 260mA  | ||
Voltage Rating 60V  | ||
Time to Trip 2.5s  | ||
Hold Current 0.13A  | ||
Maximum Current 3 A  | ||
Length 8.9mm  | ||
Height 10.2mm  | ||
Width 7.2mm  | ||
Minimum Resistance 2Ω  | ||
Maximum Resistance 7Ω  | ||
Power Dissipation 1.5W  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +85°C  | ||
Dimensions 8.9 x 7.2 x 10.2mm  | ||
Operating Temperature Range -40 → +85 °C  | ||
- COO (Country of Origin):
 - CN
 
MF-SD Series
Tip & ring line protection with two devices in one surface mount package
High voltage surge capabilities
Assists in meeting ITU-T K.20/K.21/K.45 specifications as well as Telcordia GR-1089 intra-building
RoHS compliant
High voltage surge capabilities
Assists in meeting ITU-T K.20/K.21/K.45 specifications as well as Telcordia GR-1089 intra-building
RoHS compliant
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance  to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
