Bourns 1.75A Resettable Fuse, 15V

Subtotal 10 units (supplied in a bag)*

£1.68

(exc. VAT)

£2.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 +£0.168

*price indicative

Packaging Options:
RS Stock No.:
817-1712P
Mfr. Part No.:
MF-S175
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

3.8A

Voltage Rating

15V

Time to Trip

4s

Hold Current

1.75A

Maximum Current

100 A

Length

12.1mm

Height

1mm

Width

5.2mm

Terminal Material

Quarter Hard Nickel

Minimum Resistance

0.05Ω

Maximum Resistance

90mΩ

Power Dissipation

1.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

12.1 x 5.2 x 1mm

Operating Temperature Range

-40 → +85 °C

COO (Country of Origin):
CN

MF-S Series


Axial leaded
Fully compatible with current industry standards
Weldable nickel terminals
Very low internal resistance


Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.


Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required


Main applications


Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Related links