Littelfuse 0.5 A Resettable Fuse, 15V dc
- RS Stock No.:
- 787-4218
- Mfr. Part No.:
- 1812L050PR
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£2.46
(exc. VAT)
£2.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.246 | £2.46 |
*price indicative
- RS Stock No.:
- 787-4218
- Mfr. Part No.:
- 1812L050PR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 1A | |
| Voltage | 15V dc | |
| Current Rating | 100A | |
| Time to Trip | 0.15s | |
| Hold Current | 0.5A | |
| Length | 4.73mm | |
| Height | 0.75mm | |
| Width | 3.41mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.15Ω | |
| Maximum Resistance | 1Ω | |
| Minimum Operating Temperature | 85°C | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Package Size | 1812 | |
| Package Type | Reel | |
| Series | 1812L | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 1A | ||
Voltage 15V dc | ||
Current Rating 100A | ||
Time to Trip 0.15s | ||
Hold Current 0.5A | ||
Length 4.73mm | ||
Height 0.75mm | ||
Width 3.41mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.15Ω | ||
Maximum Resistance 1Ω | ||
Minimum Operating Temperature 85°C | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Package Size 1812 | ||
Package Type Reel | ||
Series 1812L | ||
- COO (Country of Origin):
- CN
Littelfuse POLY-FUSE Resettable PTCs - 1812L Series
The Littelfuse 1812L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
