Littelfuse 0.35A Resettable Fuse, 16V dc

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.31

(exc. VAT)

£3.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship
  • Plus 9,000 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.331£3.31
50 - 90£0.265£2.65
100 - 490£0.219£2.19
500 - 990£0.181£1.81
1000 +£0.177£1.77

*price indicative

Packaging Options:
RS Stock No.:
787-4195
Mfr. Part No.:
1206L035/16YR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

0.75A

Voltage Rating

16V dc

Time to Trip

0.1s

Hold Current

0.35A

Maximum Current

100 A

Length

3.5mm

Height

0.75mm

Width

1.8mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.3Ω

Maximum Resistance

1.2Ω

Power Dissipation

0.6W

Minimum Operating Temperature

-40°C

Package Size

1206

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Series

1206L

Dimensions

3.5 x 1.8 x 0.75mm

Littelfuse POLY-FUSE Resettable PTCs - 1206L Series


The Littelfuse 1206L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.


Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.


Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required


Main applications


Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Related links