Littelfuse 0.1 A Resettable Fuse, 30V dc
- RS Stock No.:
- 787-4189
- Mfr. Part No.:
- 1210L010WR
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£3.25
(exc. VAT)
£3.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 27 April 2026
- Plus 3,920 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.325 | £3.25 |
*price indicative
- RS Stock No.:
- 787-4189
- Mfr. Part No.:
- 1210L010WR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 0.3A | |
| Voltage | 30V dc | |
| Time to Trip | 1.5s | |
| Current Rating | 10A | |
| Hold Current | 0.1A | |
| Length | 3.43mm | |
| Height | 1.25mm | |
| Width | 2.8mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 1.6Ω | |
| Minimum Operating Temperature | 85°C | |
| Maximum Resistance | 15Ω | |
| Maximum Operating Temperature | -40°C | |
| Power Dissipation | 0.6W | |
| Standards/Approvals | RoHS | |
| Package Size | 1210 | |
| Series | 1210L | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 0.3A | ||
Voltage 30V dc | ||
Time to Trip 1.5s | ||
Current Rating 10A | ||
Hold Current 0.1A | ||
Length 3.43mm | ||
Height 1.25mm | ||
Width 2.8mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 1.6Ω | ||
Minimum Operating Temperature 85°C | ||
Maximum Resistance 15Ω | ||
Maximum Operating Temperature -40°C | ||
Power Dissipation 0.6W | ||
Standards/Approvals RoHS | ||
Package Size 1210 | ||
Series 1210L | ||
Package Type Reel | ||
Littelfuse POLY-FUSE Resettable PTCs - 1210L Series
The Littelfuse 1210L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
