Littelfuse 1.1A Resettable Fuse, 24V dc

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-6474
Mfr. Part No.:
MINISMDC110F/24-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

2.2A

Voltage Rating

24V dc

Hold Current

1.1A

Maximum Current

20 A

Length

4.83mm

Height

1.46mm

Width

3.41mm

Maximum Resistance

180mΩ

Dimensions

4.83 x 3.41 x 1.46mm

COO (Country of Origin):
CN