Bourns 0.55A Resettable Fuse, 240V ac
- RS Stock No.:
- 775-6050
- Mfr. Part No.:
- MF-RM055/240-2
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-6050
- Mfr. Part No.:
- MF-RM055/240-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 1.25A | |
| Voltage Rating | 240V ac | |
| Time to Trip | 26s | |
| Hold Current | 0.55A | |
| Maximum Current | 7 A | |
| Length | 14mm | |
| Height | 22.4mm | |
| Width | 4.1mm | |
| Minimum Resistance | 0.45Ω | |
| Maximum Resistance | 1.45Ω | |
| Power Dissipation | 3.4W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 1.25A | ||
Voltage Rating 240V ac | ||
Time to Trip 26s | ||
Hold Current 0.55A | ||
Maximum Current 7 A | ||
Length 14mm | ||
Height 22.4mm | ||
Width 4.1mm | ||
Minimum Resistance 0.45Ω | ||
Maximum Resistance 1.45Ω | ||
Power Dissipation 3.4W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
