Littelfuse 0.35A Resettable Fuse, 6V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
712-7470
Mfr. Part No.:
PICOSMDC035S-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

750mA

Voltage Rating

6V dc

Time to Trip

0.2s

Hold Current

0.35A

Maximum Current

100 A

Length

2.2mm

Height

0.68mm

Width

1.5mm

Minimum Resistance

0.35Ω

Maximum Resistance

1.4Ω

Power Dissipation

0.5W

Maximum Operating Temperature

+85°C

Dimensions

2.2 x 1.5 x 0.68mm

Operating Temperature Range

Maximum of +85 °C

COO (Country of Origin):
CN