Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
£7.05
(exc. VAT)
£8.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,830 unit(s) ready to ship
- Plus 999,992,165 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
25 - 120 | £0.282 |
125 - 245 | £0.274 |
250 - 495 | £0.266 |
500 + | £0.26 |
*price indicative
- RS Stock No.:
- 692-7633P
- Mfr. Part No.:
- MF-FSMF050X-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Trip Current | 1A | |
Voltage Rating | 6V | |
Time to Trip | 0.1s | |
Hold Current | 0.5A | |
Maximum Current | 40 A | |
Length | 1.85mm | |
Height | 1mm | |
Width | 1.05mm | |
Terminal Material | Gold Plated Nickel | |
Minimum Resistance | 0.1Ω | |
Maximum Resistance | 800mΩ | |
Power Dissipation | 0.5W | |
Minimum Operating Temperature | -40°C | |
Package Size | 0603 | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -40 → +85 °C | |
Dimensions | 1.85 x 1.05 x 1mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Trip Current 1A | ||
Voltage Rating 6V | ||
Time to Trip 0.1s | ||
Hold Current 0.5A | ||
Maximum Current 40 A | ||
Length 1.85mm | ||
Height 1mm | ||
Width 1.05mm | ||
Terminal Material Gold Plated Nickel | ||
Minimum Resistance 0.1Ω | ||
Maximum Resistance 800mΩ | ||
Power Dissipation 0.5W | ||
Minimum Operating Temperature -40°C | ||
Package Size 0603 | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 1.85 x 1.05 x 1mm | ||
- COO (Country of Origin):
- CN
MF-FSMF Series
Applications include USB port protection, PC motherboards - Plug and Play protection, mobile phones - battery and port protection and PDAs/digital cameras.
Compact design to save board space - 0603 footprint
Small size results in very fast time to react to fault events
Low profile
Small size results in very fast time to react to fault events
Low profile
Approvals
UL
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications