Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 647-8724
- Mfr. Part No.:
- MF-RX300/72-0
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Trip Current | 6A | |
Voltage Rating | 72V | |
Time to Trip | 19.8s | |
Hold Current | 3A | |
Maximum Current | 40 A | |
Length | 20.67mm | |
Height | 26.67mm | |
Width | 3.1mm | |
Minimum Resistance | 0.04Ω | |
Maximum Resistance | 100mΩ | |
Power Dissipation | 2.8W | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Lead Orientation | Radial | |
Select all | ||
---|---|---|
Brand Bourns | ||
Trip Current 6A | ||
Voltage Rating 72V | ||
Time to Trip 19.8s | ||
Hold Current 3A | ||
Maximum Current 40 A | ||
Length 20.67mm | ||
Height 26.67mm | ||
Width 3.1mm | ||
Minimum Resistance 0.04Ω | ||
Maximum Resistance 100mΩ | ||
Power Dissipation 2.8W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
MF-RX Series
Radial leaded devices
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications