Subtotal (1 pack of 10 units)*
£4.97
(exc. VAT)
£5.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 27 April 2026
- Plus 1,050 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.497 | £4.97 |
*price indicative
- RS Stock No.:
- 647-8651
- Mfr. Part No.:
- MF-R1100
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 22A | |
| Voltage | 16 V | |
| Time to Trip | 20s | |
| Current Rating | 100 A | |
| Hold Current | 11A | |
| Length | 24.2mm | |
| Height | 32.9mm | |
| Width | 3 mm | |
| Minimum Resistance | 0.003Ω | |
| Maximum Resistance | 14mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 4.5W | |
| Standards/Approvals | UL, RoHS | |
| Series | MFR | |
| Lead Diameter | 0.81mm | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 22A | ||
Voltage 16 V | ||
Time to Trip 20s | ||
Current Rating 100 A | ||
Hold Current 11A | ||
Length 24.2mm | ||
Height 32.9mm | ||
Width 3 mm | ||
Minimum Resistance 0.003Ω | ||
Maximum Resistance 14mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 4.5W | ||
Standards/Approvals UL, RoHS | ||
Series MFR | ||
Lead Diameter 0.81mm | ||
Lead Orientation Radial | ||
MF-R Series
Radial leaded devices
Rated at 40A except MF-R1100 which is rated at 100A
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
