Bourns 0.4 A Resettable Fuse, 60 V

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.08

(exc. VAT)

£3.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,360 unit(s), ready to ship

Units
Per unit
Per Pack*
10 - 90£0.308£3.08
100 - 490£0.30£3.00
500 - 1490£0.291£2.91
1500 - 2490£0.284£2.84
2500 +£0.276£2.76

*price indicative

Packaging Options:
RS Stock No.:
647-8471
Distrelec Article No.:
304-42-379
Mfr. Part No.:
MF-R040
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

800mA

Product Type

Resettable Fuse

Voltage

60 V

Current Rating

40 A

Time to Trip

3.8s

Hold Current

0.4A

Length

7.4mm

Height

13.7mm

Width

3.1 mm

Minimum Resistance

0.52Ω

Maximum Resistance

1.29Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.55W

Standards/Approvals

RoHS, UL

Lead Diameter

0.51mm

Series

MFR

Lead Orientation

Radial

MF-R Series


Radial leaded devices

Rated at 40A except MF-R1100 which is rated at 100A

Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links