Bourns 0.05A Resettable Fuse, 60V

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.13

(exc. VAT)

£2.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 940 unit(s) ready to ship
  • Plus 390 unit(s) ready to ship from another location
  • Plus 5,800 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.213£2.13
100 - 490£0.207£2.07
500 - 1490£0.202£2.02
1500 - 2490£0.197£1.97
2500 +£0.192£1.92

*price indicative

Packaging Options:
RS Stock No.:
647-8421
Mfr. Part No.:
MF-R005-0
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

100mA

Voltage Rating

60V

Time to Trip

5s

Hold Current

0.05A

Maximum Current

40 A

Length

8mm

Height

8.3mm

Width

3.1mm

Minimum Resistance

7.3Ω

Maximum Resistance

22Ω

Power Dissipation

0.22W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

MF-R Series


Radial leaded devices
Rated at 40A except MF-R1100 which is rated at 100A
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements


PCB Wire Ended


All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed


Features:


Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required


Main applications:


Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Related links