Bourns 0.75 A Resettable Fuse, 6 to 60 V
- RS Stock No.:
- 647-8184
- Distrelec Article No.:
- 304-42-368
- Mfr. Part No.:
- MF-MSMF075/24-2
- Brand:
- Bourns
Subtotal (1 pack of 10 units)*
£2.56
(exc. VAT)
£3.07
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.256 | £2.56 |
*price indicative
- RS Stock No.:
- 647-8184
- Distrelec Article No.:
- 304-42-368
- Mfr. Part No.:
- MF-MSMF075/24-2
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 1.5A | |
| Product Type | Resettable Fuse | |
| Voltage | 6 to 60 V | |
| Time to Trip | 0.2s | |
| Hold Current | 0.75A | |
| Length | 4.73mm | |
| Height | 0.85mm | |
| Width | 3.41 mm | |
| Terminal Material | Electroless Nickel Immersion Gold Plated | |
| Minimum Resistance | 0.11Ω | |
| Maximum Resistance | 450mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ANSI/J-STD-002, Method 2007.1, Method 215, MIL-STD-202, MIL-STD-883C, RoHS, TÜV Certificate Number R 02057213, UL File Number E174545, AEC-Q200 Rev-C, CSA File Number CA110338 | |
| Series | MF-MSMF | |
| Package Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 1.5A | ||
Product Type Resettable Fuse | ||
Voltage 6 to 60 V | ||
Time to Trip 0.2s | ||
Hold Current 0.75A | ||
Length 4.73mm | ||
Height 0.85mm | ||
Width 3.41 mm | ||
Terminal Material Electroless Nickel Immersion Gold Plated | ||
Minimum Resistance 0.11Ω | ||
Maximum Resistance 450mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ANSI/J-STD-002, Method 2007.1, Method 215, MIL-STD-202, MIL-STD-883C, RoHS, TÜV Certificate Number R 02057213, UL File Number E174545, AEC-Q200 Rev-C, CSA File Number CA110338 | ||
Series MF-MSMF | ||
Package Type Surface Mount | ||
