Bulk discount available
Subtotal 125 units (supplied in a bag)*
£45.25
(exc. VAT)
£54.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
125 - 245 | £0.362 |
250 - 495 | £0.30 |
500 - 1245 | £0.266 |
1250 + | £0.264 |
*price indicative
- RS Stock No.:
- 517-6900P
- Mfr. Part No.:
- RGEF300
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Trip Current | 5.1A | |
Voltage Rating | 16V | |
Time to Trip | 1s | |
Hold Current | 3A | |
Maximum Current | 100 A | |
Length | 7.1mm | |
Height | 11mm | |
Width | 3mm | |
Minimum Resistance | 0.038Ω | |
Maximum Resistance | 98mΩ | |
Power Dissipation | 2.3W | |
Lead Orientation | Radial | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Trip Current 5.1A | ||
Voltage Rating 16V | ||
Time to Trip 1s | ||
Hold Current 3A | ||
Maximum Current 100 A | ||
Length 7.1mm | ||
Height 11mm | ||
Width 3mm | ||
Minimum Resistance 0.038Ω | ||
Maximum Resistance 98mΩ | ||
Power Dissipation 2.3W | ||
Lead Orientation Radial | ||
PolySwitch™ RUEF & RGEF Series
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications