Littelfuse 0.08A Resettable Fuse, 240V dc
- RS Stock No.:
 - 495-0707
 - Mfr. Part No.:
 - LVR008NK
 - Brand:
 - Littelfuse
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.98
(exc. VAT)
£3.575
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
 - Plus 35 unit(s) ready to ship from another location
 - Plus 540 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 120 | £0.596 | £2.98 | 
| 125 - 245 | £0.438 | £2.19 | 
| 250 - 495 | £0.43 | £2.15 | 
| 500 - 1245 | £0.416 | £2.08 | 
| 1250 + | £0.404 | £2.02 | 
*price indicative
- RS Stock No.:
 - 495-0707
 - Mfr. Part No.:
 - LVR008NK
 - Brand:
 - Littelfuse
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 0.19A | |
| Voltage Rating | 240V dc | |
| Time to Trip | 10s | |
| Hold Current | 0.08A | |
| Maximum Current | 1.2 A | |
| Length | 7.2mm | |
| Height | 12.4mm | |
| Width | 4.6mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 7.4Ω | |
| Maximum Resistance | 26Ω | |
| Power Dissipation | 0.9W | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 7.2 x 12.4 x 4.6mm | |
| Series | LVR | |
| Lead Orientation | Radial | |
| Body Material | Epoxy Polymer | |
| Select all | ||
|---|---|---|
Brand Littelfuse  | ||
Trip Current 0.19A  | ||
Voltage Rating 240V dc  | ||
Time to Trip 10s  | ||
Hold Current 0.08A  | ||
Maximum Current 1.2 A  | ||
Length 7.2mm  | ||
Height 12.4mm  | ||
Width 4.6mm  | ||
Terminal Material Tin Plated Copper  | ||
Minimum Resistance 7.4Ω  | ||
Maximum Resistance 26Ω  | ||
Power Dissipation 0.9W  | ||
Maximum Operating Temperature +85°C  | ||
Dimensions 7.2 x 12.4 x 4.6mm  | ||
Series LVR  | ||
Lead Orientation Radial  | ||
Body Material Epoxy Polymer  | ||
PolySwitch™ Mains Rated LVR/LVB Series
TE PolySwitch LVR/LVB series line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC, for up to 2A of operating current at 20°C. They help protect against damage caused by both overcurrent surges and overtemperature faults. They also offer low resistance and are compatibly sized with fuse solutions. Typical application include: medical equipment, motors, fans and blowers, security and fire alarm systems, test and measurement equipment, transformers, USB hubs, ports and peripherals.
Current ratings from 50mA to 2A 
Line voltage rating of 120VAC and 240VAC
Fast time-to-trip
Low resistance
RoHS compliant
Line voltage rating of 120VAC and 240VAC
Fast time-to-trip
Low resistance
RoHS compliant
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse 0.4A Resettable Fuse, 240V dc
 - Littelfuse 0.33A Resettable Fuse, 240V dc
 - Littelfuse 0.12A Resettable Fuse, 240V dc
 - Littelfuse 0.16A Resettable Fuse, 240V dc
 - Littelfuse 0.05A Resettable Fuse, 240V dc
 - Littelfuse 0.25A Resettable Fuse, 240V dc
 - Littelfuse 0.25A Resettable Fuse, 240V ac/dc
 - Littelfuse 0.4A Resettable Fuse, 240V ac
 
