Bourns 2A Resettable Fuse, 24V
- RS Stock No.:
- 245-9149P
- Mfr. Part No.:
- MF-LSMF200/24X-2
- Brand:
- Bourns
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£45.20
(exc. VAT)
£54.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 190 | £0.452 |
| 200 - 490 | £0.401 |
| 500 - 990 | £0.347 |
| 1000 + | £0.305 |
*price indicative
- RS Stock No.:
- 245-9149P
- Mfr. Part No.:
- MF-LSMF200/24X-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 4A | |
| Voltage Rating | 24V | |
| Time to Trip | 5s | |
| Hold Current | 2A | |
| Maximum Current | 40 A | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 4A | ||
Voltage Rating 24V | ||
Time to Trip 5s | ||
Hold Current 2A | ||
Maximum Current 40 A | ||
- COO (Country of Origin):
- CN
The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Operating temperature range from -40°C to 85°C
High power ratings
Surface mount packaging for automated assembly
Halogen free
High power ratings
Surface mount packaging for automated assembly
Halogen free
