Wickmann 2A Resettable Fuse, 30V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-0900
Mfr. Part No.:
RF1675-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

4.4A

Voltage Rating

30V dc

Time to Trip

4s

Hold Current

2A

Maximum Current

100 A

Length

23.4mm

Height

1.1mm

Width

11mm

Terminal Material

Quarter Hard Nickel

Minimum Resistance

0.03Ω

Maximum Resistance

60mΩ

Power Dissipation

1.9W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fuse Speed

F

Series

SRP

Operating Temperature Range

-40 → +85 °C

Dimensions

23.4 x 11 x 1.1mm

Body Material

Polyester

COO (Country of Origin):
CN
The Littlefuse Wickmann SRP series, 15/30 V PolySwitch lead free battery strap has many benefits and is generally used in applications like mobile phones, tablet PCs, mobile radios, digital cameras, portable media players and power tools (charge lines).

RoHS compliant
Lead-free versions of all devices are available
Current ratings from 1.1A to 13A
Fast time-to-trip