Wickmann 4.2A Resettable Fuse, 30V dc
- RS Stock No.:
 - 174-0895
 - Mfr. Part No.:
 - RF1672-000
 - Brand:
 - Wickmann
 
Subtotal (1 pack of 100 units)*
£56.60
(exc. VAT)
£67.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 100 + | £0.566 | £56.60 | 
*price indicative
- RS Stock No.:
 - 174-0895
 - Mfr. Part No.:
 - RF1672-000
 - Brand:
 - Wickmann
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 7.6A | |
| Voltage Rating | 30V dc | |
| Time to Trip | 6s | |
| Hold Current | 4.2A | |
| Maximum Current | 100 A | |
| Length | 32.4mm | |
| Height | 1.1mm | |
| Width | 13.6mm | |
| Terminal Material | Quarter Hard Nickel | |
| Minimum Resistance | 0.01Ω | |
| Maximum Resistance | 20mΩ | |
| Power Dissipation | 2.9W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Fuse Speed | F | |
| Series | SRP | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 32.4 x 13.6 x 1.1mm | |
| Body Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Wickmann  | ||
Trip Current 7.6A  | ||
Voltage Rating 30V dc  | ||
Time to Trip 6s  | ||
Hold Current 4.2A  | ||
Maximum Current 100 A  | ||
Length 32.4mm  | ||
Height 1.1mm  | ||
Width 13.6mm  | ||
Terminal Material Quarter Hard Nickel  | ||
Minimum Resistance 0.01Ω  | ||
Maximum Resistance 20mΩ  | ||
Power Dissipation 2.9W  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +85°C  | ||
Fuse Speed F  | ||
Series SRP  | ||
Operating Temperature Range -40 → +85 °C  | ||
Dimensions 32.4 x 13.6 x 1.1mm  | ||
Body Material Polyester  | ||
- COO (Country of Origin):
 - CN
 
The Littlefuse Wickmann SRP series, 15/30 V PolySwitch lead free battery strap has many benefits and is generally used in applications like mobile phones, tablet PCs, mobile radios, digital cameras, portable media players and power tools (charge lines).
RoHS compliant
Lead-free versions of all devices are available
Broad range of resettable devices are available
Current ratings from 1.1A to 13A
Voltage ratings from 6V to 30V
Agency recognition: UL, CSA, TUV
Fast time-to-trip
Low resistance
Lead-free versions of all devices are available
Broad range of resettable devices are available
Current ratings from 1.1A to 13A
Voltage ratings from 6V to 30V
Agency recognition: UL, CSA, TUV
Fast time-to-trip
Low resistance
