Wickmann 2.5A Resettable Fuse, 15V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-0874
Mfr. Part No.:
RF0313-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

5A

Voltage Rating

15V dc

Time to Trip

25s

Hold Current

2.5A

Maximum Current

40 A

Length

9.4mm

Height

3mm

Width

6.71mm

Minimum Resistance

0.03Ω

Maximum Resistance

80mΩ

Power Dissipation

1.9W

Minimum Operating Temperature

-40°C

Package Size

3425

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Body Material

Poly

Series

SMD2

Dimensions

9.4 x 6.71 x 3mm

Fuse Speed

F

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The SMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery