Wickmann 1A Resettable Fuse, 32V dc
- RS Stock No.:
- 174-0873
- Mfr. Part No.:
- RF3356-000
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0873
- Mfr. Part No.:
- RF3356-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 1.9A | |
| Voltage Rating | 32V dc | |
| Time to Trip | 6.2s | |
| Hold Current | 1A | |
| Maximum Current | 100 A | |
| Length | 9.7mm | |
| Height | 13.6mm | |
| Width | 3mm | |
| Minimum Resistance | 0.15Ω | |
| Maximum Resistance | 430mΩ | |
| Power Dissipation | 1.4W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 1.9A | ||
Voltage Rating 32V dc | ||
Time to Trip 6.2s | ||
Hold Current 1A | ||
Maximum Current 100 A | ||
Length 9.7mm | ||
Height 13.6mm | ||
Width 3mm | ||
Minimum Resistance 0.15Ω | ||
Maximum Resistance 430mΩ | ||
Power Dissipation 1.4W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann AHEF Series, 32V PolySwitch automotive high-temperature lead-free radial leaded resettable PPTC device has 1. 9A trip current and 6. 2s trip time. It is generally used in automotive and industrial transportation applications like actuators and medium motors, harness/junction box protection, electronic control modules, telematics/infotainment, trace protection, etc.
Overcurrent and overvoltage circuit protection device
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Product meets applicable automotive industry standards
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Product meets applicable automotive industry standards
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
