Wickmann 3.75 A Resettable Fuse
- RS Stock No.:
- 174-0848
- Mfr. Part No.:
- RF2647-000
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0848
- Mfr. Part No.:
- RF2647-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 7.5A | |
| Product Type | Resettable Fuse | |
| Time to Trip | 24s | |
| Hold Current | 3.75A | |
| Length | 27.2mm | |
| Height | 31.8mm | |
| Width | 3mm | |
| Minimum Resistance | 0.03Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 80mΩ | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 3.2W | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 7.5A | ||
Product Type Resettable Fuse | ||
Time to Trip 24s | ||
Hold Current 3.75A | ||
Length 27.2mm | ||
Height 31.8mm | ||
Width 3mm | ||
Minimum Resistance 0.03Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 80mΩ | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 3.2W | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 7. 50A trip current and 24s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
