Wickmann 0.12A Resettable Fuse, 48V dc

Subtotal (1 pack of 200 units)*

£42.80

(exc. VAT)

£51.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +£0.214£42.80

*price indicative

RS Stock No.:
174-0840
Mfr. Part No.:
RF1343-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

390mA

Voltage Rating

48V dc

Time to Trip

0.2s

Hold Current

0.12A

Maximum Current

10 A

Length

3.4mm

Height

1mm

Width

1.8mm

Minimum Resistance

1.4Ω

Maximum Resistance

6.5Ω

Power Dissipation

0.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package Size

1206

Operating Temperature Range

-40 → +85 °C

Series

NANOSMDC

Fuse Speed

F

Body Material

Poly

Dimensions

3.4 x 1.8 x 1mm

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The nanoSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery

Related links