Wickmann 0.1A Resettable Fuse, 60V dc
- RS Stock No.:
 - 174-0827
 - Mfr. Part No.:
 - 60R010XU
 - Brand:
 - Wickmann
 
Subtotal (1 pack of 50 units)*
£11.20
(exc. VAT)
£13.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,050 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £0.224 | £11.20 | 
*price indicative
- RS Stock No.:
 - 174-0827
 - Mfr. Part No.:
 - 60R010XU
 - Brand:
 - Wickmann
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 200mA | |
| Voltage Rating | 60V dc | |
| Time to Trip | 4s | |
| Hold Current | 0.1A | |
| Maximum Current | 40 A | |
| Length | 7.4mm | |
| Height | 12.7mm | |
| Width | 3.1mm | |
| Terminal Material | Tin Plated Copper Clad Steel | |
| Minimum Resistance | 2.5Ω | |
| Maximum Resistance | 7.5Ω | |
| Power Dissipation | 0.38W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Body Material | Epoxy Polymer | |
| Dimensions | 7.4 x 3.1 x 12.7mm | |
| Fuse Speed | F | |
| Series | 60R | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Wickmann  | ||
Trip Current 200mA  | ||
Voltage Rating 60V dc  | ||
Time to Trip 4s  | ||
Hold Current 0.1A  | ||
Maximum Current 40 A  | ||
Length 7.4mm  | ||
Height 12.7mm  | ||
Width 3.1mm  | ||
Terminal Material Tin Plated Copper Clad Steel  | ||
Minimum Resistance 2.5Ω  | ||
Maximum Resistance 7.5Ω  | ||
Power Dissipation 0.38W  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +85°C  | ||
Body Material Epoxy Polymer  | ||
Dimensions 7.4 x 3.1 x 12.7mm  | ||
Fuse Speed F  | ||
Series 60R  | ||
Operating Temperature Range -40 → +85 °C  | ||
- COO (Country of Origin):
 - CN
 
Radial leaded resettable PTCs are designed to provide Over current protection for applications where space is not a concern and resettable protection is preferred.
The 60R series radial leaded device is designed to provide overcurrent protection for (≤60V) applications where space is not a concern and resettable protection is preferred.
Lead-free
Fast time-to-trip
Cured, flame retardant expoxy polymer insulating material
Fast time-to-trip
Cured, flame retardant expoxy polymer insulating material
