Wickmann 1.5A Resettable Fuse, 24V dc
- RS Stock No.:
- 174-0825
- Mfr. Part No.:
- 1812L150/24MR
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.40
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 140 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.54 | £5.40 |
50 - 90 | £0.513 | £5.13 |
100 - 240 | £0.496 | £4.96 |
250 + | £0.465 | £4.65 |
*price indicative
- RS Stock No.:
- 174-0825
- Mfr. Part No.:
- 1812L150/24MR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Trip Current | 3A | |
Voltage Rating | 24V dc | |
Time to Trip | 1.5s | |
Hold Current | 1.5A | |
Maximum Current | 20 A | |
Length | 4.73mm | |
Height | 1.8mm | |
Width | 3.41mm | |
Terminal Material | Solder Plated Copper | |
Minimum Resistance | 0.04Ω | |
Maximum Resistance | 120mΩ | |
Power Dissipation | 0.8W | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Fuse Speed | F | |
Dimensions | 4.73 x 3.41 x 1.8mm | |
Series | 1812L | |
Operating Temperature Range | -40 → +85 °C | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Trip Current 3A | ||
Voltage Rating 24V dc | ||
Time to Trip 1.5s | ||
Hold Current 1.5A | ||
Maximum Current 20 A | ||
Length 4.73mm | ||
Height 1.8mm | ||
Width 3.41mm | ||
Terminal Material Solder Plated Copper | ||
Minimum Resistance 0.04Ω | ||
Maximum Resistance 120mΩ | ||
Power Dissipation 0.8W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Fuse Speed F | ||
Dimensions 4.73 x 3.41 x 1.8mm | ||
Series 1812L | ||
Operating Temperature Range -40 → +85 °C | ||
Wide range of automotive surface-mount PPTC
The 1812L series device provides surface mount overcurrent protection for applications where resettable protection is desired.
Lead-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders