Wickmann 1.1A Resettable Fuse, 8V dc
- RS Stock No.:
 - 174-0823
 - Mfr. Part No.:
 - RF1406-000
 - Brand:
 - Wickmann
 
Discontinued
- RS Stock No.:
 - 174-0823
 - Mfr. Part No.:
 - RF1406-000
 - Brand:
 - Wickmann
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 2.2A | |
| Voltage Rating | 8V dc | |
| Time to Trip | 0.3s | |
| Hold Current | 1.1A | |
| Maximum Current | 100 A | |
| Length | 4.73mm | |
| Height | 0.62mm | |
| Width | 3.41mm | |
| Minimum Resistance | 0.04Ω | |
| Maximum Resistance | 210mΩ | |
| Power Dissipation | 1.2W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Package Size | 1812 | |
| Body Material | Poly | |
| Fuse Speed | F | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 4.73 x 3.41 x 0.62mm | |
| Series | MINISMDC | |
| Select all | ||
|---|---|---|
Brand Wickmann  | ||
Trip Current 2.2A  | ||
Voltage Rating 8V dc  | ||
Time to Trip 0.3s  | ||
Hold Current 1.1A  | ||
Maximum Current 100 A  | ||
Length 4.73mm  | ||
Height 0.62mm  | ||
Width 3.41mm  | ||
Minimum Resistance 0.04Ω  | ||
Maximum Resistance 210mΩ  | ||
Power Dissipation 1.2W  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +85°C  | ||
Package Size 1812  | ||
Body Material Poly  | ||
Fuse Speed F  | ||
Operating Temperature Range -40 → +85 °C  | ||
Dimensions 4.73 x 3.41 x 0.62mm  | ||
Series MINISMDC  | ||
- COO (Country of Origin):
 - CN
 
Wide range of automotive surface-mount PPTC
The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
